3LD22642TW510US2

Siemens
982-3LD22642TW510US2
3LD22642TW510US2

Mfr.:

Description:
Disconnect Switches DISC SW 32A N4X SCW ROT HDL BLK 3P 4AUX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
573,80 € 573,80 €
565,51 € 5.655,10 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
Panel Mount
Screw
Knob
4PST
32 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Color: Black
Height: 164 mm
Length: 100 mm
Power Rating: 11.5 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 118 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS