3LD22171TL11

Siemens
982-3LD22171TL11
3LD22171TL11

Mfr.:

Description:
Disconnect Switches DISC SW 32A DOOR ROT HDL DEFEAT BLK 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,92 € 327,92 €
311,48 € 3.114,80 €
311,47 € 7.786,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
4 Pole
Panel Mount
Screw
Knob
32 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Color: Black
Height: 79 mm
Length: 67 mm
Power Rating: 11.5 kW
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Switch Function: ON - OFF
Width: 385 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS