3LD21131TL53

Siemens
982-3LD21131TL53
3LD21131TL53

Mfr.:

Description:
Disconnect Switches DISC SW 25A DOOR ROT HDL 4HOLE R/Y 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,76 € 295,76 €
281,00 € 2.810,00 €
280,98 € 7.024,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
4 Pole
Panel Mount
Screw
Knob
4PST
25 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509045
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS