3LD20301TL13

Siemens
982-3LD20301TL13
3LD20301TL13

Mfr.:

Description:
Control Switches DISC SW 16A KNOB DIST BOARD R/Y 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,82 € 95,82 €
91,49 € 914,90 €
90,08 € 2.252,00 €
89,10 € 4.455,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Control Switches
Non-Illuminated
Disconnect
10 A
4PST
690 VAC
16 A
Knob
DIN Rail Mount
IP65
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Number of Poles: 3 Pole
Product Type: Emergency Stop Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating AC: 690 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025

FEATURED PRODUCTS
SIEMENS