3LD20032EP53

Siemens
982-3LD20032EP53
3LD20032EP53

Mfr.:

Description:
Disconnect Switches 3LD switch disconnector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,25 € 82,25 €
78,89 € 788,90 €
77,81 € 1.945,25 €
76,70 € 3.835,00 €
76,46 € 7.646,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
Panel Mount
Screw
Knob
1 Form C (SPDT-NO, NC)
16 A
690 VAC
- 25 C
+ 55 C
IP65
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509025

FEATURED PRODUCTS
SIEMENS