3LD20030TK53

Siemens
982-3LD20030TK53
3LD20030TK53

Mfr.:

Description:
Disconnect Switches DISC SW 16A ROT HDL 4HOLE R/Y 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,10 € 135,10 €
117,91 € 1.179,10 €
110,05 € 2.751,25 €
106,71 € 5.335,50 €
106,31 € 10.631,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Disconnect Switches
Rotary
3 Pole
Panel Mount
Screw
Knob
3PST
16 A
690 VAC
- 25 C
+ 55 C
IP65
3LD
Brand: Siemens
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SENTRON 3LD Main Control & EMERGENCY-STOP Switches

Siemens SENTRON 3LD Main Control and EMERGENCY-STOP Switches are switch disconnectors featuring rated currents up to 250A. Siemens 3LD comes in 3-, 4-, and 6-pole versions and features 25kA to 50kA maximum short circuit. These main control and EMERGENCY-STOP switches come in various mounting types, including floor mounting, distribution board mounting, front mounting, and molded-plastic enclosures.

FEATURED PRODUCTS
SIEMENS