32FUFF92B1H2F

Siemens
982-32FUFF92B1H2F
32FUFF92B1H2F

Mfr.:

Description:
Contactors - Solid State Starter,2Spd,Combo SZ2,13-52Amps,N1,120V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5.170,29 € 5.170,29 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
52 A
110 VAC, 120 VAC
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Phases: 3 Phase
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: 2 Speed
Part # Aliases: US2:32FUFF92B1H2F
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS