2TA4P8500

Siemens
982-2TA4P8500
2TA4P8500

Mfr.:

Description:
Circuit Breaker Accessories BRKR MD/ND AL BODY 2LUG 4W 500KCM 100PCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.277,65 € 1.277,65 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
Circuit Breakers
Molded Case
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 1.2 kA
Number of Poles: 2 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: US2:2TA4P8500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000