1FT61346SC711EB0

982-1FT61346SC711EB0
1FT61346SC711EB0

Mfr.:

Description:
Servo Motors 140 NM, 100 K, 2000 RPM MOTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Servo Motors
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501528040
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS