14GP820S81

982-14GP820S81
14GP820S81

Mfr.:

Description:
Contactors - Solid State STARTER,FVNR,S2.5,THOLR,24VDC,N12

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Chassis Mount
60 A
600 VAC
24 VDC
- 20 C
+ 40 C
13 in
6 in
16 in
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Number of Phases: 3 Phase
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Non-reversing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS