14CUA32WE

Siemens
982-14CUA32WE
14CUA32WE

Mfr.:

Description:
Contactors - Solid State Starter,FVNR SZ0,0.25-1Amps,N4SS,600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
924,16 € 924,16 €
921,38 € 9.213,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
Chassis Mount
1 A
600 VAC
550 VAC, 575 VAC to 600 VAC
- 20 C
+ 40 C
8 in
5 in
13 in
Brand: Siemens
Number of Phases: 3 Phase
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Non-reversing
Part # Aliases: US2:14CUA32WE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS