14BUB82BJ

Siemens
982-14BUB82BJ
14BUB82BJ

Mfr.:

Description:
Contactors - Solid State Starter,FVNR SZ00,0.75-3.4Amps,N1,24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
713,13 € 713,13 €
712,66 € 7.126,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
Chassis Mount
3.4 A
600 VAC
24 VAC
- 20 C
+ 40 C
12 in
8 in
20 in
Brand: Siemens
Number of Phases: 3 Phase
Product: Motor Starters
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Non-reversing
Part # Aliases: US2:14BUB82BJ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS