SiT92184AA

SiTime
788-SIT92184AA
SiT92184AA

Mfr.:

Description:
Clock Buffer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
2,83 € 28,30 €
2,40 € 120,00 €
2,21 € 221,00 €
2,15 € 537,50 €
2,03 € 1.015,00 €
1,87 € 1.870,00 €
1,84 € 4.600,00 €
1,82 € 9.100,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
3.4 ns
LVCMOS
DFN-8
200 MHz
1.71 V
3.465 V
- 40 C
+ 125 C
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Operating Supply Current: 39 mA, 56 mA, 75 mA
Packaging: Bulk
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Type: High Performance Automotive Fanout Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99