SiT92114AI-X

SiTime
788-SIT92114AI-X
SiT92114AI-X

Mfr.:

Description:
Clock Buffer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
2,39 € 23,90 €
2,18 € 54,50 €
1,85 € 185,00 €
Full Reel (Order in multiples of 250)
1,75 € 437,50 €
1,57 € 785,00 €
1,32 € 1.320,00 €
1,26 € 3.150,00 €
1,22 € 6.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
1.6 ns
LVCMOS
TSSOP-8
200 MHz
1.71 V
3.465 V
- 40 C
+ 105 C
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Operating Supply Current: 39 mA, 56 mA, 75 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Type: High-Performance Ultra Low Jitter Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99