SiT92114AI-T

SiTime
788-SIT92114AI-T
SiT92114AI-T

Mfr.:

Description:
Clock Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,26 € 3.780,00 €
1,22 € 7.320,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Clock Buffer
RoHS:  
4 Output
200 MHz
1.6 ns
LVCMOS
TSSOP-8
200 MHz
1.71 V
3.465 V
- 40 C
+ 105 C
Brand: SiTime
Mounting Style: SMD/SMT
Operating Supply Current: 39 mA, 56 mA, 75 mA
Packaging: Reel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: High-Performance Ultra Low Jitter Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.