SiT8918BA-73-25E-80.000000G

SiTime
788-8918BA7325E800G
SiT8918BA-73-25E-80.000000G

Mfr.:

Description:
MEMS Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 2.5V, 80MHz, OE, 250 pcs T&R 8 mm

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
249
Expected 8/13/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,57 € 25,70 €
2,45 € 122,50 €
2,15 € 215,00 €
Full Reel (Order in multiples of 250)
1,84 € 460,00 €
1,80 € 900,00 €
1,63 € 1.630,00 €
1,51 € 3.775,00 €
1,46 € 7.300,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2 mm x 1.6 mm
80 MHz
50 PPM
15 pF
2.25 V
2.75 V
LVCMOS, LVTTL
3.6 mA
- 40 C
+ 125 C
SiT8918B
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2 mm (0.079 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.