SiT8021AI-J4-18S-16.000000E

SiTime
788-8021IJ418S-16E
SiT8021AI-J4-18S-16.000000E

Mfr.:

Description:
MEMS Oscillators 16MHz 1.8Volt -40 to +85 100ppm

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,906 € 906,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
1.5 mm x 0.8 mm
16 MHz
100 PPM
15 pF
1.62 V
1.98 V
LVCMOS
160 uA
- 40 C
+ 85 C
SiT8021
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.6 mm (0.024 in)
Length: 1.5 mm (0.059 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 0.8 mm (0.031 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT8021 Ultra-Small µPower Clock Oscillators

SiTime SiT8021 Ultra-Small µPower Clock Oscillators use an ultra-small 1.5mm x 0.8mm package to deliver 1MHz to 26MHz with six decimal places of accuracy. With 0.1mW of active power consumption at 3.072MHz, these µPower oscillators give longer battery life to devices when compared to quartz-based oscillators. The SiTime clock oscillators feature frequency stability as low as ±100ppm and a programmable output drive to handle EMI or drive multiple loads. SiT8021 ultra-small µ-power clock oscillators are ideal for portable devices requiring long battery life including tablets, IoT devices, and medical/wearable technology.