SiT8021AC-J4-18S-8.000000E

SiTime
788-8021AC-J4-18S-8E
SiT8021AC-J4-18S-8.000000E

Mfr.:

Description:
MEMS Oscillators 8MHz 1.8V 100ppm -20C +70C

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,777 € 777,00 €
0,771 € 1.542,00 €
0,739 € 3.695,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
1.5 mm x 0.8 mm
8 MHz
100 PPM
15 pF
1.62 V
1.98 V
LVCMOS
160 uA
- 20 C
+ 70 C
SiT8021
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Height: 0.6 mm (0.024 in)
Length: 1.5 mm (0.059 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 0.8 mm (0.031 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99