SiT8008BC-12-18E-24.000000G

SiTime
788-8008BC1218E240G
SiT8008BC-12-18E-24.000000G

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 2520, 25ppm, 1.8V, 24MHz, OE, 250 pcs T&R 8 mm

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,853 € 8,53 €
Full Reel (Order in multiples of 250)
0,725 € 181,25 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
24 MHz
25 PPM
15 pF
1.62 V
1.98 V
LVCMOS, HCMOS
- 20 C
+ 70 C
AEC-Q100
SiT8008B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99