SiT8008AI-12-18E-90.000000G

SiTime
788-8008AI1218E9000G
SiT8008AI-12-18E-90.000000G

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 90MHz, OE, 250 pcs T&R 8 mm

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
Full Reel (Order in multiples of 250)
0,757 € 189,25 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
90 MHz
25 PPM
15 pF
1.62 V
1.98 V
LVCMOS
3.9 mA
- 40 C
+ 85 C
SiT8008
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99