SiT5357AE-FN-33N0-100.000000X

SiTime
788-5357AEFN33N01X
SiT5357AE-FN-33N0-100.000000X

Mfr.:

Description:
TCXO Oscillators SiT5357, -40 to 105C, 5.0x3.2, 0.25ppm, 3.3V, 100MHz, No Connect, pull range, LVCMOS, 250 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
49,54 € 12.385,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
100 MHz
0.25 PPM
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
5 mm
3.2 mm
0.95 mm
SiT5357
Reel
Brand: SiTime
Current Rating: 48 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.