SiT5156AI-FK-33E0-25.000000X

SiTime
788-5156AI-FK3E0-25X
SiT5156AI-FK-33E0-25.000000X

Mfr.:

Description:
TCXO Oscillators 25MHz 3.3V 0.5ppm -40 to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
250
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
46,36 € 46,36 €
40,37 € 403,70 €
38,61 € 965,25 €
37,44 € 1.872,00 €
Full Reel (Order in multiples of 250)
36,92 € 9.230,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
25 MHz
0.5 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.87 mm
SiT5156
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 40.5 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT-515x Elite Platform™ Super-TCXOs

SiTime SiT-515x Elite Platform™ Super-TCXOs deliver stable timing in the presence of environmental stressors like air flow, temperature perturbation, vibration, shock, and electromagnetic interference. These TCXOs leverage SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology. The SiT5155 TCXOs are engineered for high-accuracy GNSS systems in precision farming, survey, construction, and other industrial equipment. The SiT5156 and SiT5157 TCXOs are highly flexible, tight-stability oscillators capable of supporting up to 220MHz. The Elite Platform™ Super-TCXOs are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.