SiT5155AICFK-33VT-10.000000X

SiTime
788-CFK33VT10000000X
SiT5155AICFK-33VT-10.000000X

Mfr.:

Description:
TCXO Oscillators SiT5155, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 10MHz, Voltage Control, 6.25 ppm pull range, Clipped Sinewave, 250 T&R
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
10 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
27,84 € 6.960,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
VCTCXO
Clipped Sine Wave
SiT5155
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
ECCN:
EAR99

SiT-515x Elite Platform™ Super-TCXOs

SiTime SiT-515x Elite Platform™ Super-TCXOs deliver stable timing in the presence of environmental stressors like air flow, temperature perturbation, vibration, shock, and electromagnetic interference. These TCXOs leverage SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology. The SiT5155 TCXOs are engineered for high-accuracy GNSS systems in precision farming, survey, construction, and other industrial equipment. The SiT5156 and SiT5157 TCXOs are highly flexible, tight-stability oscillators capable of supporting up to 220MHz. The Elite Platform™ Super-TCXOs are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.