SiT5155AI-FK-33E0-10.000000F

SiTime
788-5155AIFK33E0100F
SiT5155AI-FK-33E0-10.000000F

Mfr.:

Description:
TCXO Oscillators SiT5155, -40 to 85C, 5.0x3.2, 0.5ppm, 3.3V, 10MHz, Output Enable, pull range, LVCMOS, 25 T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 25)
29,22 € 730,50 €
29,00 € 7.250,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
10 MHz
2.97 V
3.63 V
LVCMOS
- 40 C
+ 85 C
5 mm
3.2 mm
SiT5155
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 25
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8541600050
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SiT-515x Elite Platform™ Super-TCXOs

SiTime SiT-515x Elite Platform™ Super-TCXOs deliver stable timing in the presence of environmental stressors like air flow, temperature perturbation, vibration, shock, and electromagnetic interference. These TCXOs leverage SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology. The SiT5155 TCXOs are engineered for high-accuracy GNSS systems in precision farming, survey, construction, and other industrial equipment. The SiT5156 and SiT5157 TCXOs are highly flexible, tight-stability oscillators capable of supporting up to 220MHz. The Elite Platform™ Super-TCXOs are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.