SiT5022AI-2CE-33N-250.000000Y

SiTime
788-2AI-2CE-3N-50Y
SiT5022AI-2CE-33N-250.000000Y

Mfr.:

Description:
TCXO Oscillators 250MHz 3.3V 5ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
13,85 € 13.850,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
250 MHz
5 PPM
15 pF
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.75 mm
SiT5022
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
USHTS:
8541600060
ECCN:
EAR99