SiT5021AI-2CE-25N-50.000000X

SiTime
788-1AI-2CE-5N-50X
SiT5021AI-2CE-25N-50.000000X

Mfr.:

Description:
TCXO Oscillators 50MHz 2.5V 5ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,41 € 11,41 €
9,92 € 99,20 €
9,65 € 241,25 €
9,57 € 478,50 €
9,33 € 933,00 €
Full Reel (Order in multiples of 250)
8,20 € 2.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
50 MHz
5 PPM
15 pF
2.25 V
2.75 V
LVDS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.75 mm
SiT5021
Reel
Cut Tape
MouseReel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Factory Pack Quantity: 250
Subcategory: Oscillators
Unit Weight: 572,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
USHTS:
8542390090
ECCN:
EAR99