SiT3907AI-22-18NH-25.000000Y

SiTime
788-3907AI2218NH250Y
SiT3907AI-22-18NH-25.000000Y

Mfr.:

Description:
Specialist Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, 200 PPM PR, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,49 € 5.490,00 €
5,48 € 10.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Specialist Oscillators
RoHS:  
DCXO
25 MHz
25 PPM
15 pF
1.71 V
1.89 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 85 C
3 mm
2.5 mm
0.75 mm
SiT3907
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 31 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99