SiT3907AC-D2833NZ-24.000000Y

SiTime
788-3907ACD2833NZ24Y
SiT3907AC-D2833NZ-24.000000Y

Mfr.:

Description:
Specialist Oscillators -20 to 70C, 7050, 25ppm, 3.3V, 24MHz, 1600 PPM PR, 1k pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,35 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Specialist Oscillators
RoHS:  
DCXO
24 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 20 C
+ 70 C
7 mm
5 mm
0.9 mm
SiT3907
Reel
Brand: SiTime
Current Rating: 32 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.