SiT3808AI-C2-33EB-27.000000Y

SiTime
788-3808AIC233EB27Y
SiT3808AI-C2-33EB-27.000000Y

Mfr.:

Description:
VCXO Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 27MHz, OE, 50 PPM PR, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
6,36 € 6.360,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
27 MHz
25 PPM
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 85 C
SiT3808
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390000
ECCN:
EAR99