SiT3808AC-2F-33NM-12.000000G

SiTime
788-SIT3808AC-2F-33
SiT3808AC-2F-33NM-12.000000G

Mfr.:

Description:
VCXO Oscillators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 2.155,00 €
8,60 € 4.300,00 €
8,39 € 8.390,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
80 MHz
10 PPM
1.71 V
1.89 V
LVCMOS, LVTTL
SMD/SMT
- 20 C
+ 70 C
2.7 mm
2.4 mm
Brand: SiTime
Current Rating: 31 mA
Duty Cycle - Max: 55 %
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99