SiT3373AI-4E2-33NH540.000000X

SiTime
788-E233NH540000000X
SiT3373AI-4E2-33NH540.000000X

Mfr.:

Description:
VCXO Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 222.527472MHz, NC, HCSL, 250 pcs T&R 12/16 mm
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
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
19,34 € 4.835,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
7 mm x 5 mm
540 MHz
25 PPM
2.97 V
3.63 V
HCSL
SMD/SMT
- 40 C
+ 85 C
7 mm
0.85 mm
5 mm
SiT3373
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 97 mA
Duty Cycle - Max: 0.55
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
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
8541600000
USHTS:
8542390000
ECCN:
EAR99