SiT3372AI-2B9-33NG173.370750X

SiTime
788-B933NG173370750X
SiT3372AI-2B9-33NG173.370750X

Mfr.:

Description:
VCXO Oscillators -40 to 85C, 3225, 35ppm, 3.3V, 10MHz, NC, LVDS, 250 pcs T&R 12/16 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
9,95 € 2.487,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: VCXO Oscillators
RoHS:  
VCXO
3.2 mm x 2.5 mm
173.37075 MHz
35 PPM
2.97 V
3.63 V
LVDS
SMD/SMT
- 40 C
+ 85 C
3.2 mm
0.85 mm
2.5 mm
SiT3372
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 73 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390000
ECCN:
EAR99