SiT2024BA-S2-33N-20.000000E

SiTime
788-BAS233N20000000E
SiT2024BA-S2-33N-20.000000E

Mfr.:

Description:
Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 404

Stock:
404 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,29 € 3,29 €
2,86 € 28,60 €
2,60 € 65,00 €
2,49 € 249,00 €
2,36 € 590,00 €
1,61 € 805,00 €
Full Reel (Order in multiples of 1000)
1,51 € 1.510,00 €
1,41 € 2.820,00 €
1,38 € 6.900,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
SOT-23-5
20 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
SMD/SMT
- 40 C
+ 125 C
2.9 mm (0.114 in)
2.8 mm (0.11 in)
1.2 mm (0.047 in)
SiT2024B
Reel
Cut Tape
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 4 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99