SiT2024AA-S2-33E-8.000000G
See Product Specifications
Mfr.:
Description:
Standard Clock Oscillators 8MHz 3.3V -55C +125C
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,89 € | 2,89 € | |
| 2,49 € | 24,90 € | |
| 2,37 € | 59,25 € | |
| 2,24 € | 224,00 € | |
| Full Reel (Order in multiples of 250) | ||
| 1,89 € | 472,50 € | |
| 1,85 € | 1.850,00 € | |
| 1,73 € | 4.325,00 € | |
| 1,65 € | 8.250,00 € | |
Similar Products
- TARIC:
- 8541600000
- CNHTS:
- 8541600000
- CAHTS:
- 8542330000
- USHTS:
- 8542390090
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Bulgaria
