SiT1602BI-12-33E-40.000000G

SiTime
788-1602BI1233E4G
SiT1602BI-12-33E-40.000000G

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 40MHz, OE, 250 pcs T&R 8 mm

In Stock: 190

Stock:
190 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,815 € 8,15 €
Full Reel (Order in multiples of 250)
0,815 € 203,75 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
40 MHz
25 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
4.5 mA
- 40 C
+ 85 C
SiT1602B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99