SiT1602AC-13-33S-27.000000E

SiTime
788-1602AC1333S27E
SiT1602AC-13-33S-27.000000E

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 2520, 50ppm, 3.3V, 27MHz, ST, 1k pcs T&R 8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,537 € 5,37 €
Full Reel (Order in multiples of 1000)
0,537 € 537,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
27 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS
4.5 mA
- 20 C
+ 70 C
SiT1602A
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390000
ECCN:
EAR99