SIT9346AE-2BFA33E100.000000

SiTime
788-SIT9346AE-2BFA33
SIT9346AE-2BFA33E100.000000

Mfr.:

Description:
MEMS Oscillators Differential MEMS Oscillator, -40 C to 105 C, 3.2 x 2.5mm, 10 ppm, 3.3V, 100.000000 MHz, n/a, Output Enable, Bulk

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,76 € 120,76 €
108,36 € 1.083,60 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
PQFD-6
100 MHz
10 PPM
2 pF
2.97 V
3.63 V
LVDS
- 40 C
+ 105 C
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.85 mm (0.033 in)
Length: 3.2 mm (0.126 in)
Packaging: Bulk
Product Type: MEMS Oscillators
Factory Pack Quantity: 1
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99