SIT9122AI-2C2-33E300.000000X

SiTime
788-9122AI2C23E300X
SIT9122AI-2C2-33E300.000000X

Mfr.:

Description:
MEMS Oscillators 300MHZ +/-50ppm 3.3V+/-10% -20C+70C

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
250
Expected 8/25/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,93 € 7,93 €
6,84 € 68,40 €
6,58 € 329,00 €
Full Reel (Order in multiples of 250)
5,53 € 1.382,50 €
5,50 € 2.750,00 €
5,42 € 5.420,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
5 mm x 3.2 mm
300 MHz
25 PPM
2.97 V
3.63 V
LVDS
55 mA
- 40 C
+ 85 C
SIT9122
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 5 mm (0.197 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 3.2 mm (0.126 in)
Unit Weight: 472,059 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99