SIT9121AI-2D2-33E200.000000X

SiTime
788-9121AI2D23E200X
SIT9121AI-2D2-33E200.000000X

Mfr.:

Description:
MEMS Oscillators 200MHz 25ppm 3.3V -40C to +85C

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,61 € 652,50 €
2,53 € 2.530,00 €
2,37 € 5.925,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
200 MHz
25 PPM
2.97 V
3.63 V
LVDS
55 mA
- 40 C
+ 85 C
SIT9121
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT9121 High Performance Differential Oscillators

SiTime SiT9121 are highly flexible, ultra-performance, programmable differential oscillators that support LVPECL and LVDS output signaling types. The SiT9121 differential oscillators cover any frequency between 1MHz to 220MHz with an RMS phase jitter of 0.6ps. Unlike quartz or SAW based traditional oscillators, the SiT9121 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10, ±20, ±25, and ±50 PPM), and package (3225, 5032, and 7050) options.