SIT9121AC-1DF-33E77.760000X

SiTime
788-9121AC1DF3E77.7X
SIT9121AC-1DF-33E77.760000X

Mfr.:

Description:
MEMS Oscillators -20 to 70C, 7050, 10ppm, 3.3V

In Stock: 222

Stock:
222 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 222 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,62 € 5,62 €
4,85 € 48,50 €
4,60 € 115,00 €
4,39 € 219,50 €
4,19 € 419,00 €
Full Reel (Order in multiples of 250)
3,78 € 945,00 €
3,77 € 1.885,00 €
3,61 € 3.610,00 €
3,51 € 8.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
77.76 MHz
10 PPM
2.97 V
3.63 V
LVDS
69 mA
- 20 C
+ 70 C
SIT9121
Brand: SiTime
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542330000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT9121 High Performance Differential Oscillators

SiTime SiT9121 are highly flexible, ultra-performance, programmable differential oscillators that support LVPECL and LVDS output signaling types. The SiT9121 differential oscillators cover any frequency between 1MHz to 220MHz with an RMS phase jitter of 0.6ps. Unlike quartz or SAW based traditional oscillators, the SiT9121 is available in any combination of voltage (2.5V to 3.3V), frequency stability (±10, ±20, ±25, and ±50 PPM), and package (3225, 5032, and 7050) options.