SIT9005AI-21-33EH40.000000E

SiTime
788-9005AI2133EH40E
SIT9005AI-21-33EH40.000000E

Mfr.:

Description:
SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,39 € 4,39 €
3,78 € 37,80 €
3,59 € 89,75 €
3,34 € 167,00 €
3,26 € 326,00 €
2,99 € 747,50 €
2,30 € 1.150,00 €
Full Reel (Order in multiples of 1000)
2,20 € 2.200,00 €
2,06 € 4.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
3.2 mm x 2.5 mm
40 MHz
20 PPM
15 pF
3.3 V
2.97 V
3.63 V
LVCMOS
Center Spread, Down Spread
1.03 %, - 2.1 %
SMD/SMT
- 40 C
+ 85 C
3.2 mm
2.5 mm
0.75 mm
Reel
Cut Tape
MouseReel
Brand: SiTime
Current Rating: 5.6 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Series: SIT9005
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SiT9005 Spread Spectrum Oscillators

SiTime SiT9005 Spread Spectrum Oscillators support output frequencies from 1MHz to 141MHz with six-decimal-place accuracy and offer a flexible spread spectrum configuration. These oscillators address electromagnetic interference (EMI) compliance challenges that often arise late in the design cycle and delay product certification and production. Because emissions testing typically occurs near project completion, failures can trigger troubleshooting, board-level rework, and schedule slips. The SiT9005 mitigates this risk by integrating two configurable EMI reduction techniques, spread spectrum clocking and rise/fall time control, which together reduce emissions by up to 17dB on the carrier frequency and up to 30dB on harmonics.