SIT9002AC-132N33DB160X

SiTime
788-9002C132N3DB160X
SIT9002AC-132N33DB160X

Mfr.:

Description:
SSXO Oscillators 160MHz +/-25ppm 3.3V+/-10% -20C+70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
5,44 € 1.360,00 €
5,32 € 5.320,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
160 MHz
25 PPM
3.3 V
2.97 V
3.63 V
LVPECL
Center Spread
0.25 %
SMD/SMT
- 20 C
+ 70 C
5 mm
3.2 mm
0.75 mm
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 75 mA
Duty Cycle - Max: 55 %
Series: SIT9002
Factory Pack Quantity: 250
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99