SIT9001AI-13-18E5-100.00000Y

SiTime
788-9001AI131E5-100Y
SIT9001AI-13-18E5-100.00000Y

Mfr.:

Description:
SSXO Oscillators 100MHz 1.8Volts 50ppm -1% fr Ctr

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,77 € 1.770,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: SSXO Oscillators
RoHS:  
SSXO
100 MHz
1.8 V
Down Spread
- 1 %
Reel
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Series: SiT9001
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99