SIT8924BM-81-33E-24.000000x

SiTime
788-SIT8924BM8133E24
SIT8924BM-81-33E-24.000000x

Mfr.:

Description:
MEMS Oscillators -55 to 125C, 7050, 20ppm, Default Dr Str, 3.3V, 24MHz, OE, 250 pcs T&R 12/16 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
25,95 € 6.487,50 €
2.500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
24 MHz
20 PPM
60 pF
2.25 V
3.63 V
LVCMOS, LVTTL
4.8 mA
- 55 C
+ 125 C
SIT8924B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99