SIT8924BA-13-33E-27.000000G

SiTime
788-SIT8924BA1333E27
SIT8924BA-13-33E-27.000000G

Mfr.:

Description:
MEMS Oscillators -40 to 125C, 2520, 50ppm, Default Dr Str, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,04 € 510,00 €
1,90 € 950,00 €
1,70 € 1.700,00 €
1,60 € 3.200,00 €
1,57 € 7.850,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
2.5 mm x 2 mm
27 MHz
50 PPM
60 pF
2.25 V
3.63 V
LVCMOS, LVTTL
4.8 mA
- 40 C
+ 125 C
SIT8924B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Duty Cycle - Max: 55 %
Height: 0.75 mm (0.03 in)
Length: 2.5 mm (0.098 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99