SIT8021AI-J4-XXS-2.048000E

SiTime
788-8021AIJ4XS2.048E
SIT8021AI-J4-XXS-2.048000E

Mfr.:

Description:
MEMS Oscillators 2.048MHz 2.25V-3.63V 100ppm -40C +85C

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,08 € 1.080,00 €
1,01 € 2.020,00 €
0,955 € 4.775,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
1.5 mm x 0.8 mm
2.048 MHz
100 PPM
15 pF
2.25 V
3.63 V
LVCMOS
- 40 C
+ 85 C
SiT8021
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Length: 1.5 mm (0.059 in)
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 0.8 mm (0.031 in)
Unit Weight: 112,097 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99