SIT8008BI-83-33E-100.000000X

SiTime
788-8008BI8333E100.X
SIT8008BI-83-33E-100.000000X

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
1,14 € 11,40 €
1,03 € 51,50 €
0,989 € 98,90 €
Full Reel (Order in multiples of 250)
0,822 € 205,50 €
0,746 € 373,00 €
0,715 € 715,00 €
0,694 € 1.735,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
100 MHz
50 PPM
15 pF
2.97 V
3.63 V
LVCMOS, HCMOS
3.8 mA
- 40 C
+ 85 C
AEC-Q100
SiT8008B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Unit Weight: 545,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99