SIT8002AC-13-25E-64.00000Y

SiTime
788-8002AC132E-64.0Y
SIT8002AC-13-25E-64.00000Y

Mfr.:

Description:
MEMS Oscillators 64MHz +/-50ppm 2.5V +/-10% -10C+70C

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,06 € 1,06 €
0,937 € 9,37 €
0,772 € 77,20 €
0,732 € 366,00 €
Full Reel (Order in multiples of 1000)
0,609 € 609,00 €
0,589 € 1.178,00 €
0,568 € 2.840,00 €
0,549 € 5.490,00 €
25.000 Quote

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
QFN-4
SiT8002
Brand: SiTime
Length: 2.5 mm (0.098 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SiTime Programmable Oscillators

For quantities of 500 or less, please order part with no alpha
character (Blank) on the end of the number. These will be
shipped Bulk. To order a 1000-piece reel, select part with a
"Y" suffix on the end of the number. To order a 3000-piece
reel, select part with a "T" suffix on the end of the number.



5-0110-31

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.