SIT8002AC-13-25E-100.00000T

SiTime
788-8002AC132E-100T
SIT8002AC-13-25E-100.00000T

Mfr.:

Description:
MEMS Oscillators 100MHz +/-50ppm 2.5V +/-10% -10C+70C

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,937 € 2.811,00 €
0,92 € 8.280,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
QFN-4
100 MHz
50 PPM
15 pF
2.25 V
2.75 V
- 10 C
+ 70 C
SiT8002
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duty Cycle - Max: 55 %
Height: 0.85 mm (0.033 in)
Length: 2.5 mm (0.098 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 3000
Subcategory: Oscillators
Width: 2 mm (0.079 in)
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SiTime Programmable Oscillators

For quantities of 500 or less, please order part with no alpha
character (Blank) on the end of the number. These will be
shipped Bulk. To order a 1000-piece reel, select part with a
"Y" suffix on the end of the number. To order a 3000-piece
reel, select part with a "T" suffix on the end of the number.



5-0110-31

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8542390090
JPHTS:
8541600104
MXHTS:
8542399999
BRHTS:
85416010
ECCN:
EAR99