SIT5155AICFK033JT-40.000000

SiTime
788-T5155AICFK033JT4
SIT5155AICFK033JT-40.000000

Mfr.:

Description:
TCXO Oscillators 40MHz, 3.3V, 0.5ppm, 5032, -40 to 85C, DCTCXO NC, Clipped Sine, Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,80 € 870,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
5 mm x 3.2 mm
40 MHz
0.5 PPM
2.7 V
3.3 V
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
1.06 mm
SiT5155
Bulk
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating: 53 mA
Duty Cycle - Max: 55 %
Factory Pack Quantity: 1
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

SiT-515x Elite Platform™ Super-TCXOs

SiTime SiT-515x Elite Platform™ Super-TCXOs deliver stable timing in the presence of environmental stressors like air flow, temperature perturbation, vibration, shock, and electromagnetic interference. These TCXOs leverage SiTime’s unique DualMEMS™ temperature sensing and TurboCompensation™ technology. The SiT5155 TCXOs are engineered for high-accuracy GNSS systems in precision farming, survey, construction, and other industrial equipment. The SiT5156 and SiT5157 TCXOs are highly flexible, tight-stability oscillators capable of supporting up to 220MHz. The Elite Platform™ Super-TCXOs are ideal for high-reliability telecom, wireless and networking, industrial, precision GNSS, and audio/video applications.